TTI EL183R

Laboratory power supply unit CH/DE
$ 380.56
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTIEL183R0
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI EL183R.

Newark

Datasheet1 page12 years ago
Datasheet8 pages12 years ago

Farnell

Descriptions

Descriptions of TTI EL183R provided by its distributors.

Laboratory power supply unit CH/DE
POWER SUPPLY, BENCH, ADJ, 1O/P, 18V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:18V; Output Current Min:0A; Output Current Max:3.3A; Power Rating:60W; Plug Type:US RoHS Compliant: Yes
POWER SUPPLY, 18V 3A; Power Supply Type:Desktop External; No. of Outputs:1; Voltage, Output:18V; Output Current:3.3A; Power Rating:60W; Supply Voltage:230V; Mounting Type:Bench; External Depth:320mm; External Length / Height:160mm; Width, External:140mm; Voltage, Output Max:18V; Weight:4.4kg

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)