TTI EL155R

Single 0-15V/0-5A
$ 447.94
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTIEL155R0
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI EL155R.

Newark

Datasheet1 page12 years ago
Datasheet8 pages12 years ago

Farnell

Descriptions

Descriptions of TTI EL155R provided by its distributors.

Single 0-15V/0-5A
POWER SUPPLY, BENCH, ADJ, 1O/P, 15V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:15V; Output Current Min:0A; Output Current Max:5A; Power Rating:75W; Plug Type:US RoHS Compliant: Yes
POWER SUPPLY, 15V 5A; Power Supply Type:Desktop External; No. of Outputs:1; Voltage, Output:15V; Output Current:5A; Power Rating:75W; Supply Voltage:230V; Mounting Type:Bench; External Depth:320mm; External Length / Height:160mm; Width, External:140mm; Voltage, Output Max:15V; Weight:5kg

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)