TTI CPX400SP

420 watt, 1 channel DC supply - 60V, 7A / 42V, 10A / 28V, 15A / 20V, 20A - USB/RS232/LAN(LXI)
$ 1,478
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTICPX400SP7
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI CPX400SP.

Newark

Datasheet1 page12 years ago
Datasheet6 pages14 years ago
Datasheet5 pages14 years ago

Descriptions

Descriptions of TTI CPX400SP provided by its distributors.

420 watt, 1 channel DC supply - 60V, 7A / 42V, 10A / 28V, 15A / 20V, 20A - USB/RS232/LAN(LXI)
Laboratory Power Supply60VDC 20 A
POWER SUPPLY, BENCH, ADJ, 1O/P, 60V; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:20A; Power Rating:420W; Plug Type:US RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)