TTI CPX400S

420 watt, 1 channel DC supply - 60V, 7A / 42V, 10A / 28V, 15A / 20V, 20A
$ 1,151.26
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTICPX400S0
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI CPX400S.

Newark

Datasheet1 page12 years ago
Datasheet6 pages14 years ago
Datasheet5 pages14 years ago

Descriptions

Descriptions of TTI CPX400S provided by its distributors.

420 watt, 1 channel DC supply - 60V, 7A / 42V, 10A / 28V, 15A / 20V, 20A
POWER SUPPLY, BENCH, ADJ, 1O/P, 60V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:20A; Power Rating:420W; Plug Type:US RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)