TTI CPX400DP

420 watt, 2 channel DC supply - 60V, 7A / 42V, 10A / 28V, 15A / 20V, 20A - USB/RS232/LAN(LXI)
$ 2,175.75
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTICPX400DP21
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI CPX400DP.

Newark

Datasheet1 page12 years ago
Datasheet6 pages14 years ago
Datasheet4 pages16 years ago

Descriptions

Descriptions of TTI CPX400DP provided by its distributors.

420 watt, 2 channel DC supply - 60V, 7A / 42V, 10A / 28V, 15A / 20V, 20A - USB/RS232/LAN(LXI)
POWER SUPPLY, BENCH, ADJ, 2O/P, 60V; Power Supply Output Type:Programmable; No. of Outputs:2 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:20A; Power Rating:840W; Plug Type:US RoHS Compliant: Yes
PSU DUAL 60V MAX 20A MAX PROG; Power Supply Output Type:Programmable; No. of Outputs:2; Output Voltage:60V; Output 2 Voltage:60V; Output Current:20A; Output Current 2:20A; Power Rating:840W; Input Voltage Range:115V AC / 240V AC; Supply Voltage Typ:115V AC / 240V AC; Load Regulation:0.02%; Length:350mm; Width:210mm; Height:130mm; Min Weight:7.6kg

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)