TTI CPX200DP

180 watt, 2 channel DC supply - 60V, 3A / 35V, 5A / 25V, 6.75A / 16V, 10A - USB/RS232/LAN(LXI)
$ 1,738.38

Price and Stock

DistributorSKUMinPkg
TequipmentTTICPX200DP4
5h

Descriptions

Descriptions of TTI CPX200DP provided by its distributors.

180 watt, 2 channel DC supply - 60V, 3A / 35V, 5A / 25V, 6.75A / 16V, 10A - USB/RS232/LAN(LXI)
POWER SUPPLY, 2CH, 60V, 10A, PROG; Power Supply Output Type:Programmable; No. of Outputs:2 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:10A; Power Rating:360W; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)