TT Electronics ULRG3-2512-R0025-F-LF-SLT

ULR Series 2512 0.0025 Ohm 3 W ±1 % ±50 ppm/°C SMT Current Sense Resistor
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics ULRG3-2512-R0025-F-LF-SLT.

IHS

Datasheet6 pages3 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-M1WTF2M5U
SMD Current Sense Resistor, 2.5 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate

Descriptions

Descriptions of TT Electronics ULRG3-2512-R0025-F-LF-SLT provided by its distributors.

ULR Series 2512 0.0025 Ohm 3 W ±1 % ±50 ppm/°C SMT Current Sense Resistor
Res Metal Strip 2512 0.0025 Ohm 1% 3W ±50ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Strip, 3W, 0.0025ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Res, R0025, 1%, 3W, Metal Strip, 2512; Resistance:0.0025Ohm; Product Range:Ulr Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:6.35Mm Rohs Compliant: Yes |Tt Electronics/international Resistive ULRG3-2512-R0025-F-LF-SLT

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULRG-3-2512-R0025-F-LF-SLT
  • ULRG32512R0025FLFSLT