TT Electronics PFC-W1206LF-03-4990-B

Res Thin Film 1206 499 Ohm 0.1% 0.33W(1/3W) ±25ppm/C Pad SMD Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics PFC-W1206LF-03-4990-B.

IHS

Datasheet3 pages4 years ago

Newark

element14 APAC

CAD Models

Download TT Electronics PFC-W1206LF-03-4990-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thin Film 1206 499 Ohm 0.1% 0.4W ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERA8AEB4990V
Res Thin Film 1206 499 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD07499RL
RES SMD 499 OHM 0.1% 1/4W 1206 / 499 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES 499 OHM 0.1% 1/4W 1206

Descriptions

Descriptions of TT Electronics PFC-W1206LF-03-4990-B provided by its distributors.

Res Thin Film 1206 499 Ohm 0.1% 0.33W(1/3W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.333W, 499ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206
THIN FILM RESISTOR, 499 OHM, 333mW, 0.1%
Thin Film Resistors - SMD 499ohm .1% 25ppm
RES, THIN FILM, 499R, 0.1%, 0.33W, 1206; Resistance:499ohm; Resistance Tolerance:± 0.1%; Power Rating:333.3mW; Resistor Case / Package:1206 ^3216 Metric]; Resistor Technology:Thin Film; Resistor Type: 88K2636
THIN FILM RESISTOR, 499 OHM, 333mW, 0.1%; THIN FILM RESISTOR, 499 OHM, 333mW, 0.1%; Product Range:PFC Series; Resistance:499ohm; Power Rating:330mW; Resistance Tolerance: 0.1%; Voltage Rating:200V; Resistor Case Style:1

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI