TT Electronics P160KN-0QD15B1MEG

Potentiometer, Conductive Plastic, 0.2W, 1000000ohm, 20% +/-Tol, 1 Turn(s)
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P160KN-0QD15B1MEG.

Sager Electronics

Datasheet5 pages7 years ago
Datasheet5 pages9 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEVM-EAGA00B16
Potentiometer, Cermet, 0.3W, 1000000ohm, 100V, 25% +/-Tol, 200ppm/Cel, 3225
Trimmer, Cermet, 0.2W, 1000000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Carbon Composition, 0.2W, 1000000ohm, 200V, 25% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns, Inc. PDB181-K420K-105A2
Trimmer, Cermet, 0.09W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity1-1623895-0
Trimmer, Cermet, 0.2W, 1000000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P160KN-0QD15B1MEG provided by its distributors.

Potentiometer, Conductive Plastic, 0.2W, 1000000ohm, 20% +/-Tol, 1 Turn(s)
Res Conductive Plastic POT 1M Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (24.5 X 17 X 21mm) Pin Panel Mount/Through Hole
1M¦¸ ¡À20% 200mW 200V(AC) 24.5mm*17mm*21mm
POT 1M OHM 1/5W PLASTIC LINEAR
ROTARY POT, 1M, 0.2W, 20%, LINEAR;
Rotary Pot, 1M, 0.2W, Through Hole; Track Resistance:1Mohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:200Mw; Resistance Tolerance:± 20%; Product Range:P160 Series; Potentiometer Mounting:Through Hole; Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P160KN-0QD15B1MEG

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P160KN0QD15B1MEG