TT Electronics OPF320B

Fiber optic transmitter, Rise Time 8ns, Operating Temperature: -40°C - 125°C, TO-46-3, RoHS
$ 13.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OPF320B.

Sager Electronics

Datasheet4 pages9 years ago

IHS

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TT Electronics OPF320B provided by its distributors.

Fiber optic transmitter, Rise Time 8ns, Operating Temperature: -40°C - 125°C, TO-46-3, RoHS
TT Electronics SCT
Fiber Optic Transmitters, Receivers, Transceivers Fiber Optic LED 850nm 50mA
LED Fiber Optic Gaaias Hs TO-46 | Optek (TT Electronics) OPF320B
LED Lamp; Forward Current:0.1A; Forward Voltage:1.8V; Leaded Process Compatible:Yes; Mounting Type:50 µm Core; Operating Temperature Range:-40°C to +125°C; Package/Case:TO-46; Power Rating:12.5µW ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI