TT Electronics OCB350L250Z

Photointerrupter Transmissive Phototransistor 6-Pin Bag
$ 24.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OCB350L250Z.

JRH Electronics

Datasheet11 pages3 years ago

IHS

Farnell

element14 APAC

Sager Electronics

Supply Chain

Country of OriginMexico
Introduction Date2009-03-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TT Electronics OCB350L250Z provided by its distributors.

Photointerrupter Transmissive Phototransistor 6-Pin Bag
1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
CALIBRATION CIRCUIT, THROUGH HOLE, 100 MW, 50 MA, W/OPB350L250
Liquid Level Sensors Calibration Circuit With Opb350L250
SENSOR TUBE LIQUID ANALOG OUTPUT
BOARD CALIBR CIRCUIT OPB350L250
Liquid Level Sensor; Output Current:50mA; Sensor Output:Voltage and Current; Supply Voltage Range DC:4.75V to 5.25V; Body Material:Opaque Plastic; Port Size:1/4"; Port Style:Tube; Supply Current:35mA; Supply Voltage:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • OCB350L250Z.