Liquid Level Sensor; Output Current:50mA; Sensor Output:Voltage and Current; Supply Voltage Range DC:4.75V to 5.25V; Body Material:Opaque Plastic; Port Size:3/16"; Port Style:Tube; Supply Current:35mA; Supply Voltage:5.25V ;RoHS Compliant: Yes
TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names: