TT Electronics OARS1R025FLF

Resistor; Metal Element; Res 0.025 Ohms; Pwr-Rtg 1 W; Tol 1%; SMT; 2512; Curr-Sense
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OARS1R025FLF.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+133%

CAD Models

Download TT Electronics OARS1R025FLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 2512 0.025 Ohm 1% 1W ±1200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.025ohm, 0.1581V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512
Res Metal Strip 2512 0.025 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.025ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.025ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
KOA SpeerSL1TTE25L0F
Fixed Resistor, Metal Strip, 1W, 0.025ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TT Electronics OARS1R025FLF provided by its distributors.

Resistor; Metal Element; Res 0.025 Ohms; Pwr-Rtg 1 W; Tol 1%; SMT; 2512; Curr-Sense
Res Metal Alloy 0.025 Ohm 1% 2W ±40ppm/C J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.025ohm, 1% +/-Tol, 40ppm/Cel, Surface Mount, 4413
OARS Series 11.18x3.18mm 0.025 Ohm 1 W ±1 % ±40 ppm/°C Open Air Sense Resistor
2512 Chip Resistor 1% 40ppm/C 25mOhm 2W
RES 0.025 OHM 1% 2W STRIP / 25 mOhms ±1% 2W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Resistor, Current Sense, 0.025 Ohm, 2W, 1%; Resistance:0.025Ohm; Product Range:Oars Series; Resistor Case/Package:Smd; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Temperature Coefficient:± 40Ppm/°C Rohs Compliant: Yes |Tt Electronics / International Resistive OARS1R025FLF

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • OARS-1-R025FLF