TT Electronics OAR1R005JLF

Fixed Resistor, Metal Strip, 1W, 0.005ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OAR1R005JLF.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Mouser

Inventory History

3 month trend:
-54.55%

CAD Models

Download TT Electronics OAR1R005JLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Stackpole ElectronicsBR3FB5L00
Fixed Resistor, Metal Strip, 3W, 0.005ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite610HR005E
Resistor;Metal Film;Res 0.005 Ohms;Pwr-Rtg 1 W;Tol 3%;Axial;Curr-Sense | Ohmite 610HR005E
Ohmite620HR005E
RESISTOR;METAL FILM;RES 0.005 OHMS;PWR-RTG 2 W;TOL 3%;AXIAL;CURR-SENSE
Ohmite620HR005
Resistor, metal Film,0.005Ohms,3+/-% Tol Rohs Compliant: No |Ohmite 620HR005

Descriptions

Descriptions of TT Electronics OAR1R005JLF provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.005ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Metal Film 0.005 Ohm 5% 1W ±20ppm/C Bare Metal RDL
Current Sense Resistors - Through Hole 0.005 OHM 5%
5m¦¸ ¡À5% 1W ¡À20ppm/¡æ 11.43mm*1.65mm*5.08mm
Res, R005, 1W, Metal Strip, Open Element; Resistance:5Mohm; Product Range:Oar Series; Power Rating:1W; Resistor Technology:Metal Strip; Resistor Case/Package:Open Element; Resistance Tolerance:± 5%; Product Length:11.43Mm Rohs Compliant: Yes |Tt Electronics/international Resistive OAR1R005JLF

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI