TT Electronics OAR1R005FLF

Fixed Resistor, Metal Strip, 1W, 0.005ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OAR1R005FLF.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-1.32%

CAD Models

Download TT Electronics OAR1R005FLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Stackpole ElectronicsBR3FB5L00
Fixed Resistor, Metal Strip, 3W, 0.005ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TT Electronics OAR1R005FLF provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.005ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Current Sense Resistors - Through Hole .005 OHM 1% 1W
OAR Series 1 W 0.005 Ohms 1 % 20 ppm Open Air Current Sense Resistor
Resistor;Metal Element;Res 0.005 Ohms;Pwr-Rtg 1 W;Tol 1%;Thru-Hole;Curr-Sense | IRC (TT Electronics) OAR-1-R005-F-LF
RES METAL 0.005 OHM 1W 1% RADIAL
5m¦¸ ¡À1% 1W ¡À20ppm/¡æ 13.08mm*1.65mm*9.14mm
RESISTOR, CURRENT SENSE, 0.005OHM, 1W, 1%; Resistance: 0.005ohm; Resistance Tolerance: ± 1%; Power Rating: 1W; Temperature Coefficient: ± 20ppm/°C; Resistor Case Style: Open Element; Filter Terminals: Surface Mount

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • OAR-1-R005-F-LF
  • OAR-1R005FLF
  • OAR1-R005FLF