
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | LRMAP5930B-R0002FT | 9,834 | 300 | |||||||||
| Onlinecomponents.com | LRMAP5930B-R0002FT | 9,834 | 300 | Bulk | ||||||||
| TME | LRMAP5930BR0002F-0 | 9,834 | 129 | 19h | ||||||||
| Newark | LRMAP5930B-R0002FT | 2,569 | 5 | Cut Tape | ||||||||
| TTI | LRMAP5930B-R0002FT | 0 | 2K | Tape & Reel | 23h |
Download datasheets and manufacturer documentation for TT Electronics LRMAP5930B-R0002FT.
Download TT Electronics LRMAP5930B-R0002FT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TT Electronics LRMAP5930B-R0002FT provided by its distributors.
TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for TT Electronics LRMAP5930B-R0002FT.