TT Electronics LRMAP3920C-R002FT

Res Metal Alloy 3920 0.002 Ohm 1% 4W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics LRMAP3920C-R002FT.

IHS

Datasheet4 pages4 years ago

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TT Electronics LRMAP3920C-R002FT provided by its distributors.

Res Metal Alloy 3920 0.002 Ohm 1% 4W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 4W, 0.002ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3920
Current Sense Resistor; SMD; 2mOhm 5W 1% Tol; +/- 50ppm Cut T/R
Current Sense Resistors - SMD 2 mOhm 5W 1% Tol +/- 50 ppm
Resistor, Current Sense, R002, 1%, 3921; Resistance:2Mohm; Product Range:Lrmap3920 Series; Resistor Case/Package:3921 [1052 Metric]; Power Rating:4W; Resistance Tolerance:± 1%; Resistor Technology:Metal Alloy; Product Length:10Mm Rohs Compliant: Yes |Tt Electronics/welwyn LRMAP3920C-R002FT

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI