TT Electronics LRC-LRF2512LF-01-R010-F

Res Thick Film 2512 0.01 Ohm 1% 2W 500ppm/°C Pad SMD Automotive T/R
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics LRC-LRF2512LF-01-R010-F.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages6 years ago

Future Electronics

Upverter

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TT Electronics LRC-LRF2512LF-01-R010-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

RES SMD 0.01 OHM 1% 2W 2512 / Res 2512 0.01 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R
PanasonicERJM1WSF10MU
Resistor Thick Film 2512 10m Ohm 1% 1W 100ppm/C Molded SMD Embossed Carrier T/R
PanasonicERJ-MS4HF10MU
Res Metal Plate 2512 0.01 Ohm 1% 2W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Strip 2512 0.01 Ohm 1% 2W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Metal Strip 2512 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPE2512FKM070R01L
Res Metal Film 2512 0.01 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TT Electronics LRC-LRF2512LF-01-R010-F provided by its distributors.

Res Thick Film 2512 0.01 Ohm 1% 2W 500ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.01ohm, 1% +/-Tol, 500ppm/Cel, Surface Mount, 2512
LRC Series 2512 0.01 Ohm 2 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor
Resistor; Thick Film; Res 0.01 Ohms; Pwr-Rtg 2 W; Tol 1%; SMT; 2512
CURRENT SENSE RESISTOR, 0.01 OHM, 2W, 1%; CURRENT SENSE RESISTOR, 0.01 OHM, 2W, 1%; Resistance: 0.01ohm; Product Range: LRC Series; Resistor Case / Package: 2512 ^6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Re

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRC-LRF-2512LF-01-R010-F
  • LRC-LRF2512LF-01-R010F
  • LRC-LRF2512LF01-R010-F
  • LRC-LRF2512LF01-R010F
  • LRCLRF2512LF01R010F