TT Electronics LRC-LR2512LF-01-R500-F

Res Thick Film 2512 0.5 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics LRC-LR2512LF-01-R500-F.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Future Electronics

element14

Newark

Inventory History

3 month trend:
-99.93%

CAD Models

Download TT Electronics LRC-LR2512LF-01-R500-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thick Film Surface Mount Chip Resistor 2512 Size 0.5 Ohm 1% 2 W ±100 ppm/°C 2-Pin SMD T/R
Yageo GroupPT2512FK-7W0R5L
Res Thick Film 2512 0.5 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPT2512FK-070R5L
PT Series 2512 1 W 0.5 Ohm ±1 % ±75 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 2512 0.51 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
KOA SpeerSL1TTER500F
Res Thick Film 2512 0.5 Ohm 1% 1W ±100ppm/C J-Lead SMD Automotive T/R
2512 Lo-ohm Thick Film Current Sense Resistors .5 OHM 1%

Descriptions

Descriptions of TT Electronics LRC-LR2512LF-01-R500-F provided by its distributors.

Res Thick Film 2512 0.5 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.5ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
LRC Series 2512 0.5 Ohm 2 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor
Resistor; Thick Film; Res 0.5 Ohms; Pwr-Rtg 2 W; Tol 1%; SMT; 2512
RESISTOR, CURRENT SENSE, 0.5 OHM, 2W, 1%
CURRENT SENSE RESISTOR, 0.5 OHM, 2W, 1%; Resistance:500mohm; Product Range:LR Series; Resistor Case / Package:2512 ^6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRC-LR2512LF-01-R500F