
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LRC-LR1206LF-01-R250-F | 3,165 | 1 | Cut Tape | ||||||||
| TTI | LRC-LR1206LF-01-R250-F | 0 | 4K | Tape & Reel | 12h | |||||||
| RS (Formerly Allied Electronics) | LRC-LR1206LF-01-R250-F | 0 | 4K | Bulk | 10h | |||||||
| Arrow Electronics | LRCLR1206LF01R250F | 0 | 4K | |||||||||
| Farnell | LRC-LR1206LF-01-R250-F. | 3,165 | 1 | Cut Tape | 9h |
Download TT Electronics LRC-LR1206LF-01-R250-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of TT Electronics LRC-LR1206LF-01-R250-F provided by its distributors.
TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names: