TT Electronics LOB3R050FLF

Resistor; Metal Element; Res 0.05 Ohms; Pwr-Rtg 3 W; Tol 1%; Axial; Curr-Sense
$ 0.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics LOB3R050FLF.

Upverter

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TT Electronics LOB3R050FLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Fixed Resistor, Wire Wound, 0.5W, 0.05ohm, 0.1581V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 0.05ohm, 0.3162V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite630HR050E
RESISTOR;METAL FILM;RES 0.05 OHMS;PWR-RTG 3 W;TOL 3%;AXIAL;CURR-SENSE
Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1624235-5
Axial FIXED RESISTOR through hole resistor 3W 50mOhm 300ppm/C 5%
TE Connectivity / AMP9-1623746-9
Fixed Resistor, Wire Wound, 3W, 0.051ohm, 100V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TT Electronics LOB3R050FLF provided by its distributors.

Resistor; Metal Element; Res 0.05 Ohms; Pwr-Rtg 3 W; Tol 1%; Axial; Curr-Sense
Axial Through Hole Resistor 1% 300ppm/C 50mOhm 3W
LOB Series Ø5.33x14.22mm 0.05 Ohm 3 W ±1 % Low Resistance Metal Element Resistor
RESISTOR, CURRENT SENSE, 0.05OHM, 3W, 1%; Resistance:0.05ohm; Resistance Tolerance:± 1%; Power Rating:3W; Series:LOB; Resistor Element Material:Metal Film; Resistor Case Style:Axial Leaded; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • LOB-3 R050 F LF
  • LOB-3-R050-F-LF
  • LOB-3R050FLF
  • LOB3 R050 FLF
  • LOB3-R050-FLF