TT Electronics LOB3R005FLF

Resistor; Metal Element; Res 0.005 Ohms; Pwr-Rtg 3 W; Tol 1%; Axial; Curr-Sense
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics LOB3R005FLF.

Upverter

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TT Electronics LOB3R005FLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Ohmite620HR005
Resistor, metal Film,0.005Ohms,3+/-% Tol Rohs Compliant: No |Ohmite 620HR005
Ohmite607HR005
Fixed Resistor, Metal Strip, 0.75W, 0.005ohm, 3% +/-Tol, Through Hole Mount
Stackpole ElectronicsBR3FB5L00
Fixed Resistor, Metal Strip, 3W, 0.005ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite610HR005E
Resistor;Metal Film;Res 0.005 Ohms;Pwr-Rtg 1 W;Tol 3%;Axial;Curr-Sense | Ohmite 610HR005E
Fixed Resistor, Metal Strip, 5W, 0.005ohm, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TT Electronics LOB3R005FLF provided by its distributors.

Resistor; Metal Element; Res 0.005 Ohms; Pwr-Rtg 3 W; Tol 1%; Axial; Curr-Sense
Res Metal Film 0.005 Ohm 1% 3W Molded AXL Automotive T/R
LOB Series Ø5.33x14.22mm 0.005 Ohm 3 W ±1% Low Resistance Metal Element Resistor
Current Sense Resistor; Power Rating:3W; Resistance:0.005ohm; Resistance Tolerance:± 1%; Series:LOB; Operating Temperature Range:-65°C to +150°C; Resistor Element Material:Metal Film; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • LOB-3-R005-F-LF
  • LOB3 R005 FLF