
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | L063S102LF | 7,200 | 250 | |||||||||
| Onlinecomponents.com | L063S102LF | 7,200 | 250 | Bulk | ||||||||
| TME | L063S102LF-TTE-0 | 7,573 | 1563 | 18h | ||||||||
| Newark | L063S102LF | 15,800 | 1100 | |||||||||
| TTI | L063S102LF | 0 | 9K | Bulk | 7h |
Download datasheets and manufacturer documentation for TT Electronics L063S102LF.
Download TT Electronics L063S102LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of TT Electronics L063S102LF provided by its distributors.
TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for TT Electronics L063S102LF.