TT Electronics CAW5R220JLF

Fixed Resistor, Wire Wound, 5W, 0.22ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics CAW5R220JLF.

IHS

Datasheet3 pages5 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-5.72%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2018-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP4-1623795-5
Fixed Resistor, Wire Wound, 5W, 0.22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623795-5
Fixed Resistor, Wire Wound, 5W, 0.22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
PanasonicERX-2FJSR22E
Fixed Resistor, Metal Film, 2W, 0.22ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879350-1
Fixed Resistor, Metal Film, 1W, 0.22ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 0.22 Ohm 5% 4W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 220mOhm ±200ppm/C

Descriptions

Descriptions of TT Electronics CAW5R220JLF provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.22ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Thick Film Resistors - Through Hole .22 OHM 5% 5W
Res Wirewound 0.22 Ohm 5% 5W ±400ppm/C Ceramic AXL Box
RESISTOR WIREWOUND, 0.22 OHM, 5W, 5%
220m¦¸ ¡À5% 5W ¡À400ppm/¡æ 23mm*11mm*10mm
WIREWOUND RESISTOR, 0.22 OHM, 5W, 5%; Resistance:0.22ohm; Product Range:CAW Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Ceramic; Product

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI