TT Electronics BPC5202J

Fixed Resistor, Metal Glaze/thick Film, 5W, 2000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics BPC5202J.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUk
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date1998-09-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1623776-0
Res Thick Film 2K Ohm 5% 5W ±100ppm/°C Molded TO-220 RDL Thru-Hole Tray
Fixed Resistor, Metal Glaze/Thick Film, 5W, 2000ohm, 1500V, 5% +/-Tol, Through Hole Mount
OhmiteTWM5J2K0E
TWM FIXED RESISTOR Radial Through Hole Resistor ±5% ±350ppm/C 2kOhm 5W
Fixed Resistor, Metal Glaze/Thick Film, 3W, 2000ohm, 1500V, 5% +/-Tol, Through Hole Mount
NTC-Resistor wired up [BC Components] NTCLE100E3202JB0 NTC-Resistor wired up
TE Connectivity / AMP2-1623783-2
Fixed Resistor, Metal Oxide Film, 7W, 2000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TT Electronics BPC5202J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 5W, 2000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
THROUGH HOLE RESISTOR
2K¦¸ ¡À5% 5W ¡À100ppm/¡æ 12.7mm*2.54mm*25.4mm
2K OHM 5% 100PPM 5W
RESISTOR, 2K 5W; Product Range:BI TECHNOLOGIES - BPC Series; Resistance:2kohm; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case Style:Radial Leaded; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI