TT Electronics 628A103TR4

Res Thick Film NET 10K Ohm 2% 1.28W ¦100ppm/¦C ISOL 16-Pin DIP Gull Wing SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 628A103TR4.

Future Electronics

Datasheet5 pages13 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages11 years ago

Electro Sonic

Sager Electronics

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date2000-10-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-03-30
LTD Date2018-07-28

Descriptions

Descriptions of TT Electronics 628A103TR4 provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.28W ¦100ppm/¦C ISOL 16-Pin DIP Gull Wing SMD T/R
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 628BI 0.445Lx0.220W 11.30mmx5.59mm 10kOhm ±100ppm/C ±2%
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
RESISTOR, ISO RES N/W, 8, 10KOHM, 2%, DIL; Resistance:10kohm; Resistance Tolerance:± 2%; Power Rating:1.28W; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; No. of Elements:8; Resistor Case Style:DIP
Thick Film Resistor Network; Power Rating:1.28W; Resistance:10kohm; Resistance Tolerance:± 2%; No. of Elements:8; Series:628; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:50VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 628 A 103 TR4
  • 628-A-103-TR4
  • 628A-103TR4