Trumeter VT-PWR-LV

Vista Touch: Power Meter for Single, Split and 3-Phase Networks 12-24V AC/DC Supply
$ 519.727
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter VT-PWR-LV.

Master Electronics

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-29.79%

Descriptions

Descriptions of Trumeter VT-PWR-LV provided by its distributors.

Vista Touch: Power Meter for Single, Split and 3-Phase Networks 12-24V AC/DC Supply
POWER METER 12-24VAC/DC, HD GRAPHICAL, TOUCHSCREEN, VISTA TOUCH SERIES
Touch Screen Power Meter,250,NEMA Rating
Low Voltage Vista Touch AC Power Meter
POWER METER, 5A, 12V TO 24VDC;
Power Meter, 5A, 12V To 24Vdc; No. Of Phases:Single Phase, Two Phase, Three Phase; Supply Voltage:12V To 24V; Energy Meter Mounting:Din Rail; Product Range:Vista Touch Series; Meter Function:Current, Voltage, Frequency, Power Rohs Compliant: Yes |Trumeter VT-PWR-LV

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd