Trumeter TS07

Time Delay Relay, 12 to 240V AC/DC
$ 41.361
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter TS07.

Electro Sonic

Datasheet4 pages1 year ago

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Trumeter TS07 provided by its distributors.

Time Delay Relay,12 to 240V AC/DC
Timer Switch Multi-Function Timer 12-240VAC/DC 1 C/O Compact Reliable Analog DIN Rail Mount Timer Switches
Timer Switch Multi 1P 8A@240VAC 5A@24VDC
12 240 VAC/DC, MULTI FUNCTION T
DIN RAIL TIMER SWITCHE, 0.1S -100H, 5A; Product Range:TS Series; Timer Functions:Multifunction; Time Min:0.1s; Time Max:100h; No. of Timing Ranges:1Ranges; Timer Output:SPDT; Supply Voltage Max:240V; Current Rating Nom:5A RoHS Compliant: Yes

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd