Trumeter P2-4916

6 Digit Electromechanical Counter Panel Mount 115 VAC Push Button Reset 10" Wire Leads
$ 40.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter P2-4916.

Master Electronics

Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+81.36%

Descriptions

Descriptions of Trumeter P2-4916 provided by its distributors.

6 Digit Electromechanical Counter Panel Mount 115 VAC Push Button Reset 10" Wire Leads
Electromechanical Totalizer (6) 0.16 in. H; 120V; Panel Mount; Non-Reset
COUNTER; ELECTRO-MECHANICAL; 115 VAC; PANEL MOUNT
NON-RESET COUNTER, 6-DIGIT, 126.5VAC
120VAC, P PANEL MNT, NON-RESET
Non-Reset Counter, 6-Digit, 126.5Vac; No. Of Digits/Alpha:6; Digit Height:0.16"; Supply Voltage Min:103.5Vac; Supply Voltage Max:126.5Vac; Panel Cutout Height:-; Panel Cutout Width:-; Operating Temperature Min:-5°C Rohs Compliant: Yes |Trumeter P2-4916

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd