Trumeter M9-4017

Electromechanical Totalizer, 7 Digit, 12 VDC, Front Mount, 40 Series
$ 27.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter M9-4017.

Master Electronics

Datasheet2 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.77%

Descriptions

Descriptions of Trumeter M9-4017 provided by its distributors.

ELECTROMECHANICAL TOTALIZER, 7 DIGIT, 12 VDC, FRONT MOUNT, 40 SERIES
6 Digit LCD Preset Counter/Timer Replaceable Battery NPN/PNP Switch Input Single Relay Output 1/16Th Din Housing
TOTAL COUNTER, 7DIGIT, 3MM, FRONT MOUNT; No. of Digits / Alpha: 7; Digit Height: 3mm; Supply Voltage Min: -; Supply Voltage Max: 12VDC; Panel Cutout Height: -; Panel Cutout Width: -; Operating Temperature M 37AJ7713

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd