Trumeter E3-1804

Counter, Tally, 4, Lcd, Black Case Green Red Button, Add Subtract, 18 Series
$ 20.358
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter E3-1804.

element14 APAC

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Trumeter E3-1804 provided by its distributors.

COUNTER, TALLY, 4, LCD, BLACK CASE GREEN RED BUTTON, ADD SUBTRACT, 18 SERIES
Battery Operated Hand Tally - Replaceable Reset Add and Subtract
Electronic Hand Tally Counter 9999 Count Pushbutton
Redington ELECTRONIC HAND TALLY - ADD / SUBTR
TRUMETER E3-1804 Digital Hand Tally Counter
Electronic Tally; No. of Digits / Alpha:; Electronic Tally; No. of Digits / Alpha:4; Digit Height:9mm; Operating Temperature Range:0°C to +50°C; Character Size:0.35"; Depth:0.6"; Height:2.4"; Meter Function:Counter; Power Source:Battery; Reset Type:Manual

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd