Trumeter D2-4906

6 Digit Electromechanical Counter Base Mount 115 VAC Push Button Reset 10" Wire Leads
$ 79.504
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter D2-4906.

Master Electronics

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Trumeter D2-4906 provided by its distributors.

6 Digit Electromechanical Counter Base Mount 115 VAC Push Button Reset 10" Wire Leads
ELECTROMECHANICAL COUNTER, 6 DIG, 115VAC, BASE MNT, PUSHBUTTON RESET, 49 SERIES
Electromechanical Totalizer (2) 22 AWG 10 in. Wire Leads
115AC, D Base Mnt, PB Reset Electromechanical Counter
Redington 115 VAC, 6 FIGURE, D BASE MOUNT, PU
Total Counter, 6Digit, 4Mm, Base Mount; No. Of Digits/Alpha:6; Digit Height:4Mm; Supply Voltage Min:-; Supply Voltage Max:115Vac; Panel Cutout Height:-; Panel Cutout Width:-; Operating Temperature Min:-26°C; Product Range:49 Seriesrohs Compliant: Yes |Trumeter D2-4906

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd