Trumeter APM-TEMP-APO

Apm Temperature Meter, Universal Tc Input, 2 Outputs, Positive Lcd Screen, 12-24VAC/DC
$ 164.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter APM-TEMP-APO.

Master Electronics

Datasheet2 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.50%

Descriptions

Descriptions of Trumeter APM-TEMP-APO provided by its distributors.

APM TEMPERATURE METER, UNIVERSAL TC INPUT, 2 OUTPUTS, POSITIVE LCD SCREEN, 12-24VAC/DC
Advanced Panel Meter Thermocouple Temperature Meter Positive LCD with Outputs
LCD TEMPERATURE METER, TC INPUT, 4-DIGIT, GRAPH 12-24V, POSITIVE BACKGROUND, APM
Temperature Meter 12 to 24 VAC/DC LCD 4 Digit Display
TEMP METER, 4DIGIT, 12MM, POSITIVE LCD ROHS COMPLIANT: YES
Temperature Panel Meter,12 NEMA Rating
APM Temperature Meter Positive
TEMPERATURE METER LCD PANEL MNT
TEMP METER, 4DIGIT, 12MM, POSITIVE LCD; No. of Digits / Alpha: 4; Meter Function: Temperature; Meter Range: -; Digit Height: 12mm; Panel Cutout Height: 68mm; Panel Cutout Width: 68mm; Supply Voltage Min: 12V;

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • APM-TEMP-APO.