Trumeter APM-RATE-APO

Advanced Panel Meter Rate Meter 0-60kHz NPN/PNP/Push-Pull with Positive LCD with Outputs
$ 118.543
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter APM-RATE-APO.

RS (Formerly Allied Electronics)

Datasheet2 pages5 years ago

TME

Inventory History

3 month trend:
-8.82%

Descriptions

Descriptions of Trumeter APM-RATE-APO provided by its distributors.

Advanced Panel Meter Rate Meter 0-60kHz NPN/PNP/Push-Pull with Positive LCD with Outputs
LCD RATE METER, RPM, HZ, FT/MIN, 0-60 KHZ, 4-DIGIT, GRAPH, 12-24V, POS BKGRD, APM
APM RATE METER, 0-60KHZ CONFIGURABLE, 2 OUTPUTS, POSITIVE LCD SCREEN, 24V AC/DC
Rate Meter 12 to 24 VAC/DC LCD 4 Digit Display
RATEMETER POS LCD WITH OUTPUTS Panel Meter
PANEL METER, RATE, 4DIGIT, 24V;
PANEL METER, RATE, 4DIGIT, 24V; No. of Digits / Alpha:4; Meter Function:Rate; Meter Range:0.001Hz to 60kHz; Digit Height:12mm; Panel Cutout Height:68mm; Panel Cutout Width:68mm; Supply Voltage Min:12VDC; Supply Voltage Max:24VDC RoHS Compliant: Yes

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • APM-RATE-APO.