Trumeter APM-PROC-ANO

Apm Process Meter, Universal Input, Configurable Scale, 2 Outputs, Negative Lcd Screen
$ 136.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter APM-PROC-ANO.

Master Electronics

Datasheet3 pages1 year ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-42.77%

Descriptions

Descriptions of Trumeter APM-PROC-ANO provided by its distributors.

APM PROCESS METER, UNIVERSAL INPUT, CONFIGURABLE SCALE, 2 OUTPUTS, NEGATIVE LCD SCREEN
LCD PROCESS METER, 0-10 V 0-50 MA, 4-DIGIT, GRAPH, 12-24V AC/DC, NEG BKGRND, APM
Trumeter APM-PROC-ANO , LCD Digital Panel Multi-Function Meter for Current, Voltage, 68mm x 68mm
Digital Panel Meter Process Meter Negative LCD with Outputs
Process Meter 12 to 24 VAC/DC LCD 4 Digit Display
Panel Meter,DC,2.68x2.68" Cutout,Screw
PROCESS METER, 0.05A, 10VDC, 4 DIGIT;
Digital Meter, 50Ma, 0 To 24Vdc; No. Of Digits/Alpha:4; Meter Function:Current/Dc Voltage; Meter Range:0Ma To 20Ma, 0Ma To 50Ma, 0Vdc To 24Vdc; Digit Height:12Mm; Panel Cutout Height:68Mm; Panel Cutout Width:68Mm; Product Range:-Rohs Compliant: Yes |Trumeter APM-PROC-ANO

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd