Trumeter APM-MAX-M23-PU-4R

Max Meter, Universal Input, 3 Outputs, Positive Rgb Screen, Modbus Rtu, 100-240VAC Supply
$ 319.614
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter APM-MAX-M23-PU-4R.

Master Electronics

Datasheet2 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.00%

Descriptions

Descriptions of Trumeter APM-MAX-M23-PU-4R provided by its distributors.

MAX METER, UNIVERSAL INPUT, 3 OUTPUTS, POSITIVE RGB SCREEN, MODBUS RTU, 100-240VAC SUPPLY
Advanced Panel Meter Max for Process or Shunt Meter Positive LCD Modbus Modbus RTU
LCD PANEL METER, 0-10 VDC, 0-5 A, 4-DIGIT, GRAPH, 12-24V AC, POS BKGRND, APM-MAX
PANEL METER, 4DIGIT, 100 TO 240VAC ROHS COMPLIANT: YES
Advanced Panel Meter 0 to 600 VAC/DC
PROCESS, SHUNT, MOD RTU Panel Meter
SHUNT RESISTOR FOR PROCESS TRUME
PANEL METER, 4DIGIT, PROCESS/SHUNT, 240V; No. of Digits / Alpha: 4; Meter Function: Process / Shunt; Meter Range: 0VDC to 10VDC, 0mVDC to 500mVDC, 0mA to 50mA, 0A to 5A, 0Hz to 400Hz; Digit Height: 14.5mm;

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • APM-MAX-M23-PU-4R.