Trumeter APM-MAX-M23-PU-4B

Advanced Panel Meter Max for Process or Shunt Meter Positive LCD Modbus TCP-IP and RTU
$ 348.744
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter APM-MAX-M23-PU-4B.

Master Electronics

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Trumeter APM-MAX-M23-PU-4B provided by its distributors.

Advanced Panel Meter Max for Process or Shunt Meter Positive LCD Modbus TCP-IP and RTU
APM MAX METER, UNIVERSAL INPUT, 3 OUTPUTS, POSITIVE RGB SCREEN, MODBUS TCP/IP, 100-240VAC
LCD PANEL METER, 0-10 VDC, 0-5 A, 4-DIGIT, GRAPH, 12-24V AC, POS BKGRND, APM-MAX
PROCESS, SHUNT, MOD TCP/IP Panel Meter
Advanced Panel Meter 0 to 600 VAC/DC
PANEL METER, 4DIGIT, 100 TO 240VAC
Panel Meter, 4Digit, 100 To 240Vac; No. Of Digits/Alpha:4; Meter Function:Process/Shunt; Meter Range:0Vdc To 10Vdc, 0Mvdc To 500Mvdc, 0Ma To 50Ma, 0A To 5A, 0Hz To 400Hz; Digit Height:14.5Mm; Panel Cutout Height:68Mm Rohs Compliant: Yes |Trumeter APM-MAX-M23-PU-4B.

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • APM-MAX-M23-PU-4B.