Trumeter APM-MAX-M21-PU-4R

Max Meter, Volt, Current, Frequency, Power, 3 Outputs, Positive Rgb, Modbus Rtu, 100-240VAC
$ 345.124
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter APM-MAX-M21-PU-4R.

Master Electronics

Datasheet2 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Trumeter APM-MAX-M21-PU-4R provided by its distributors.

MAX METER, VOLT, CURRENT, FREQUENCY, POWER, 3 OUTPUTS, POSITIVE RGB, MODBUS RTU, 100-240VAC
LCD PANEL METER, V/A/FREQ/W/VA/PF, 4-DIGIT, GRAPH, 100-240V POS BCKGRND, APM-MAX
Advanced Panel Meter MAX for High Voltage Applications Volts Amps Freq or Power RTU Positive LCD
VOLT, AMP, FREQ, PWR, MOD RTU Panel Meter
PANEL METER, 4DIGIT, 100 TO 240VAC;
PANEL METER, 4DIGIT, 100 TO 240VAC; No. of Digits / Alpha:4; Meter Function:Current, Frequency, Power, Voltage; Meter Range:0VAC to 600VAC / 0VDC to 600VDC / 0mVDC to 500mVDC / 0A to 5A / 0Hz to 400Hz; Digit Height:14.5mm RoHS Compliant: Yes

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • APM-MAX-M21-PU-4R.