Trumeter APM-MAX-M21-PL-4R

Advanced Panel Meter MAX for Low Voltage Applications Volts Amps Freq or Power RTU Positive LCD
$ 299.91
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter APM-MAX-M21-PL-4R.

Master Electronics

Datasheet2 pages3 years ago

Descriptions

Descriptions of Trumeter APM-MAX-M21-PL-4R provided by its distributors.

Advanced Panel Meter MAX for Low Voltage Applications Volts Amps Freq or Power RTU Positive LCD
Digital Panel Meter 100 to 240 VAC 50/60Hz 12 to 24 VDC
DIGITAL PANEL METERS VOLT, AMP, FREQ, PWR, MOD RTU
Monitor, Modbus Rtu, Amp/Freq/Pwr/Volt; No. Of Digits/Alpha:4; Meter Function:Current, Frequency, Power, Voltage; Meter Range:0Vac To 600Vac/0Vdc To 600Vdc/0Mvdc To 500Mvdc/0A To 5A/0Hz To 400Hz; Digit Height:14.5Mm Rohs Compliant: Yes |Trumeter APM-MAX-M21-PL-4R

Images

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd