Trumeter APM-MAX-M21-NL-4R

Advanced Panel Meter MAX for Low Voltage Applications Volts Amps Freq or Power RTU Negative LCD
$ 308.907
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter APM-MAX-M21-NL-4R.

Master Electronics

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Trumeter APM-MAX-M21-NL-4R provided by its distributors.

Advanced Panel Meter MAX for Low Voltage Applications Volts Amps Freq or Power RTU Negative LCD
VOLT, AMP, FREQ, PWR, MOD RTU Panel Meter
Monitor, Modbus Rtu, Amp/Freq/Pwr/Volt; No. Of Digits/Alpha:4; Meter Function:Current, Frequency, Power, Voltage; Meter Range:0Vac To 600Vac/0Vdc To 600Vdc/0Mvdc To 500Mvdc/0A To 5A/0Hz To 400Hz; Digit Height:14.5Mm Rohs Compliant: Yes |Trumeter APM-MAX-M21-NL-4R

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd