Trumeter APM-CT-ANO

Trumeter , 0 ¡ú 10000 (External CT) A, 0 ¡ú 5 (CT Output Current) A, 0.5 %, 68mmx68mm
$ 135.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter APM-CT-ANO.

element14 APAC

Datasheet2 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-7.84%

CAD Models

Download Trumeter APM-CT-ANO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Trumeter APM-CT-ANO provided by its distributors.

Trumeter , 0 ¡ú 10000 (External CT) A, 0 ¡ú 5 (CT Output Current) A, 0.5 %, 68mmx68mm
APM CURRENT METER, 0-10,000A AC CONFIGURABLE SCALE, 2 OUTPUTS, NEGATIVE LCD, 24VAC/DC
Advanced Panel Meter Current Transformer Meter Negative LCD with Outputs
LCD AMMETER, 0-10,000A AC, W/XFMR, 4-DIGIT, GRAPH, 12-24V, NEG BACKGRND, APM
TRUMETER APM-CT-ANO CT METER, NEGATIVE LCD W/ O/P, 12-24VDCNew
CT Meter 12 to 24 VAC/DC Negative LCD 4-Digit Display
CT METER, 4DIGIT, 12MM, NEGATIVE LCD;
Amperage Panel Meter,AC Current
CURR TRANS METER NEG LCD WITH OU
Ct Meter, 4Digit, 12Mm, Negative Lcd; No. Of Digits/Alpha:4; Meter Function:Ac Current; Meter Range:0A To 5A; Digit Height:12Mm; Panel Cutout Height:68Mm; Panel Cutout Width:68Mm; Supply Voltage Min:12V; Supply Voltage Max:24V Rohs Compliant: Yes |Trumeter APM-CT-ANO.

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • APM-CT-ANO.