Trumeter 9415-001

6 Digit LCD Counter 6-240 VAC or 6-240VDC All In One Unit Base Mount Front Panel Reset
$ 227.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 9415-001.

Farnell

Datasheet1 page20 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Trumeter 9415-001 provided by its distributors.

6 Digit LCD Counter 6-240 VAC or 6-240VDC All In One Unit Base Mount Front Panel Reset
Totalizing Counter, 6-240VAC/VDC Input, 6 Digit LCD Display, Base Mount, Pushbutton Reset, Int. Batt
LCD COUNTER, 6-DIGIT, AC/DC IN, PB RESET, WIRE LEADS, BASE MOUNT, 9415 SERIES
Electronic Totalizer (2) 22 AWG 8 in. Wire Leads 40 CPS
PB RESET 2400 COUNTS PER MINUTE 8" WIRE LEADS BASE MOUNT
Base Mount Rst Electronic Cntr LCD Counter
TOTALIZING COUNTER; No. of Digits / Alpha:6; Digit Height:12mm; Supply Voltage Min:6V; Max:240V; Panel Cutout Height:-;
6-240 VAC/VDC BASE MOUNT LCD COUNTER

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9415-001.