Trumeter 731-0046

Lower Power DC Hour Meter; 99999.99 Max; 7 Digits; 10 to 80V DC; No Reset; 3-Hole Panel Mount
$ 87.331
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 731-0046.

Newark

Datasheet6 pages22 years ago
Datasheet108 pages8 years ago
Datasheet1 page20 years ago

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-8.57%

Descriptions

Descriptions of Trumeter 731-0046 provided by its distributors.

Lower Power DC Hour Meter; 99999.99 Max; 7 Digits; 10 to 80V DC; No Reset; 3-Hole Panel Mount
7 Digit Electromechanical Hour Meter 10-80 VDC 3-Hole Round Housing Screw Terminals
ELECTROMECHANICAL HOUR METER, 10-80VDC, 3-HOLE ROUND, NON-RESET, QC, 731 SERIES
Redington 12-24 VDC, 3-HOLE, ROUND, 1.99"" DI
DC Hour Meter 10-80VDC, 3-hole Round, Sc
RS APAC
10-80 VDC,3-HOLE,ROUND,1.99in. DIA.
10-80 VDC Bezel 3HL Sct w/hardware
Electromechanical Hour Meter; Supply Voltage Range:10VDC to 80VDC; Time Range:99999.99hr; Power Consumption:1.2W; Character Size:0.14"; Connector Type:Screw; Diameter:2.93"; Meter Shape:Round; Mounting Type:3-Hole

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 731-0046.