Trumeter 722-0030

Electromechanical Hour Meter, Non Reset, 48X48MM Square, 90-264VAC 50/60HZ, Hours & 1/10S
$ 32.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 722-0030.

Farnell

Datasheet2 pages20 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.64%

CAD Models

Download Trumeter 722-0030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Trumeter 722-0030 provided by its distributors.

ELECTROMECHANICAL HOUR METER, NON RESET, 48X48MM SQUARE, 90-264VAC 50/60HZ, HOURS & 1/10S
ELECTROMECHANICAL HOUR METER, 90-264VAC, SQUARE CASE, 99999.9 HOURS, 722 SERIES
Trumeter 722-0030 Hour Meter 90-264VAC 50-60Hz Square Mount
REDINGTON 722-0030 Hour Meter,Electrical,6 Digit,90-264VAC
6 Digit Electromechanical Hour Meter 90-264 VAC Square 1.9" Housing 1/4" Spade Terminals Quartz Timing
Redington 90-264 VAC 50/60 HZ 1.89"" (48MM) S
ELECTROMECHANICAL HOUR METER; Supply Voltage Range: 90VAC to 264VAC; Time Range: 99999.9hr; Power Consumption: 1W; Character Size: 0.250"; Meter Function: Hourmeter; Meter Shape: Square; Mounting Type: Panel;

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd