Trumeter 711-0164

7 Digit Electromechanical Hour Meter 24 VAC 60Hz 3-Hole Housing Screw Terminals
$ 83.884
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 711-0164.

Master Electronics

Datasheet6 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Trumeter 711-0164 provided by its distributors.

7 Digit Electromechanical Hour Meter 24 VAC 60Hz 3-Hole Housing Screw Terminals
REDINGTON 711-0164 3-Hole Round, Screw Termination. More details: 3-Hole Round, Screw Termination
Redington 24 VAC, 60Hz, 3-HOLE, ROUND, 1.9
Counter, 24VAC 60Hz, 2.93in. Diameter,
24/60 Rd Bezel 3HL Sct w/hardwar
Hour Meter, 99999.99H, 24Vac, Round; Supply Voltage Min:-; Supply Voltage Max:24Vac; Time Min:0S; Time Max:99999.99H; Panel Cutout Height:-; Panel Cutout Width:-; Product Range:711 Series Rohs Compliant: Yes |Trumeter 711-0164

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd