Trumeter 711-0162

AC Hour Meter; (7) 0.14 in. Digits; 99999.99 Max; 230VAC; No Reset; 3-Hole Panel Mount
$ 80.706
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 711-0162.

Newark

Datasheet108 pages8 years ago
Datasheet4 pages20 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+25.00%

Descriptions

Descriptions of Trumeter 711-0162 provided by its distributors.

AC Hour Meter; (7) 0.14 in. Digits; 99999.99 Max; 230VAC; No Reset; 3-Hole Panel Mount
7 Digit Electromechanical Hour Meter 230 VAC 60Hz 3-Hole Housing Screw Terminals
230/60 Rd Bezel 3HL w/ hardware Electromechanical Hour Meter
TRUMETER LIGHT WEIGHT & LOW POWER AC HOUR METERS, 230/60, ROUND 3-HOLE, SCREW TERMINAL, 7 DIGITS
Redington 230 VAC, 60Hz, 3-HOLE, ROUND, 1.9
Dia-Flushmount-Screw Termination
HOUR METER, 253VAC, 0S-99999.99H;
ELECTROMECHANICAL HOUR METER; Supply Vol; ELECTROMECHANICAL HOUR METER; Supply Voltage Range:207VAC to 253VAC; Time Range:99999.99hr; Power Consumption:3W; Character Size:0.14"; Connector Type:Screw; Diameter:2.93"; Mounting Type:3-Hole; No. of Digits / Alpha:7

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd