Trumeter 6301-2000-0000

8 Digit LCD Counter 10-300 VDC and 20-300AC In One Unit Remote Reset 1/32nd Din Housing
$ 71.194
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 6301-2000-0000.

Newark

Datasheet4 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Trumeter 6301-2000-0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Trumeter 6301-2000-0000 provided by its distributors.

8 Digit LCD Counter 10-300 VDC and 20-300AC In One Unit Remote Reset 1/32nd Din Housing
LCD COUNTER, 8-DIGIT, 40 HZ, 10-300 VDC/20-300 VAC, REMOTE RESET, 6300 SERIES
REDINGTON 6301-2000-0000 Totalizer. More details: Totalizer
Multi-Function AC/DC Totalizer Terminal Block 40 CPS
Counter, 8-Digit Lcd, 20Vac To 300Vac
Ctr, 40HZ, 10-300VDC or 20-300
COUNTER, 8-DIGIT LCD, 20VAC TO 300VAC; No. of Digits / Alpha: 8; Digit Height: 8mm; Supply Voltage Min: 20VAC; Supply Voltage Max: 300VAC; Panel Cutout Height: 22.6mm; Panel Cutout Width: 45.5mm; Operating 75R7351

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd