Descriptions of Trumeter 3410-5000 provided by its distributors.
ELECTRONIC HOUR METER, 10-300VDC/20-300VAC INPUT, 8 DIGIT, RECTANGULAR SNAP-IN FRAME, NON-RESET
HOUR METER, 9999999.9 LCD, AC/DC, SNAP-IN CASE, 1/4" QC, NON-RESET, 3410 SERIES
Trumeter 3410-5000 LCD Hour Mtr 10-300VDC / 20-300VAC Rect Snap-In Mount
LCD Hour Meter 10-300 VDC and 20-300 VAC In One Unit Snap-In Housing 1/4" Spade Terminals Non-Reset
Trumeter, 3410, LCD, 20 ¡ú 300 V
HOUR METER, 300VAC, 0.1S-9999999.9H;
HOURMTER AC/DC SNAP-IN 1/4" SPD
REDINGTON 3410-5000 Hour Meter, Snap In Rectangular, LCD. More details: Hour Meter, LCD, Time Range 99999999 Hours, Bezel Face 1.6 X 1.1 In., Bezel Face Type Snap In Rectangular, Elapsed Time To 999999.9 Hr., Voltage 10 to 300 VDC or 20 to 300 VAC, Hz 50/60, Number of Digits 8, Display Units Hours and Tenths, Bezel to Back Length 0.75 In., Depth 1 In., Length 1.6 In., Width 1.1 In., NEMA Rating 4, 4X, 12, Input Type 10 to 300 VDC or 20 to 300 VAC, Fits 1.45 In X 0.95 In Panel Cutout, Mounting Method Clip, Terminal Type 1/4 In Spade Connector