Trumeter 3410-3000

Hour Meter, 9999999.9 Lcd, Ac/dc, Sae Rnd Case, 1/4" Qc, Non-reset, 3410 Series
$ 37.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 3410-3000.

Farnell

Datasheet3 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

element14

Newark

Inventory History

3 month trend:
-8.85%

Descriptions

Descriptions of Trumeter 3410-3000 provided by its distributors.

HOUR METER, 9999999.9 LCD, AC/DC, SAE RND CASE, 1/4" QC, NON-RESET, 3410 SERIES
HOUR METER, 10-300VAC/DC INPUT, 8 DIGIT, ROUND WITH FIXING CLIP, NON RESET
Trumeter Hours Run Meter, 8 digits , LCD, Spade Terminal Connection, MOSFET, 10300 V dc, 20300 V ac
LCD Hour Meter 10-300 VDC and 20-300 VAC In One Unit SAE Flush Round Housing 1/4" Spade Terminals Non-Reset
Trumeter, 3410, LCD, 10 ¡ú 300 V ,20 ¡ú 300 V
HOURMTER AC/DC SAE ROUND 1/4" SP
REDINGTON 3410-3000 LCD Hour Meter, SAE Round Flush, 8 digit. More details: Hour Meter, LCD, Time Range 99999999 Hours, Bezel Face 2.21 In., Bezel Face Type SAE Round Flush, Elapsed Time To 999999.9 Hr., Voltage 10 to 300 VDC or 20 to 300 VAC, Hz 50/60, Number of Digits 8, Display Units Hours and Tenths, Bezel to Back Length 0.75 In., Depth 1 In., NEMA Rating 4, 4X, 12, Input Type 10 to 300 VDC or 20 to 300 VAC, Fits 1.45 In X 0.95 In Panel Cutout, Mounting Method Clip, Terminal Type 1/4 In Spade Connector

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd