Trumeter 3410-1000

Hour Meter, 9999999.9 Lcd, Ac/dc, Round Case, 1/4" Qc, Non-reset, 3410 Series
$ 39.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 3410-1000.

element14 APAC

Datasheet3 pages9 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-40.98%

Descriptions

Descriptions of Trumeter 3410-1000 provided by its distributors.

HOUR METER, 9999999.9 LCD, AC/DC, ROUND CASE, 1/4" QC, NON-RESET, 3410 SERIES
AC/DC Hour Meter Three HoleCase 1/4 inch Spade Terminals Non reset
Trumeter Hours Run Meter, 8 digits , LCD, Spade Terminal Connection, MOSFET, 10300 V dc, 20300 V ac
TRUMETER ELECTRONIC LCD HOUR METER, 10-300VDC/20-300VAC INPUT, 8 DIGIT O/P,¼” ROUND FLANGE 3-HOLE
LCD Hour Meter 10-300 VDC and 20-300 VAC In One Unit 3-Hole Round Housing 1/4" Spade Terminals Non-Reset
HOUR METER, 9999999.9 H, 300 VAC ROHS COMPLIANT: YES
Trumeter, 3410, LCD, 10 ¡ú 300 V ,20 ¡ú 300 V
LCD Hour Meter, 3-Hole, 2.87 in Flange
HOURMTER AC/DC 3-HOLE 1/4" SPD N

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3410-1000.